Part Details for SO-720-LFC-GDN-672.1627 by Microchip Technology Inc
Overview of SO-720-LFC-GDN-672.1627 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5062ACPZ-1-R7 | Analog Devices | 1.3A USB Linear Charger in LFC | |
DW3316-275MLB | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275MLD | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for SO-720-LFC-GDN-672.1627
SO-720-LFC-GDN-672.1627 CAD Models
SO-720-LFC-GDN-672.1627 Part Data Attributes
|
SO-720-LFC-GDN-672.1627
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SO-720-LFC-GDN-672.1627
Microchip Technology Inc
SAW Oscillator, 672.1627MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.5 ns | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 672.1627 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 1.95mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | ASIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SO-720-LFC-GDN-672.1627
This table gives cross-reference parts and alternative options found for SO-720-LFC-GDN-672.1627. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SO-720-LFC-GDN-672.1627, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SO-720-LFF-GDA-672.1627 | SAW Oscillator, 672.1627MHz Nom | Microchip Technology Inc | SO-720-LFC-GDN-672.1627 vs SO-720-LFF-GDA-672.1627 |
SO-720-LFD-GDN-672.1627 | SAW Oscillator, 672.1627MHz Nom | Microchip Technology Inc | SO-720-LFC-GDN-672.1627 vs SO-720-LFD-GDN-672.1627 |
SO-720-LFF-GDN-672.1627 | SAW Oscillator, 672.1627MHz Nom | Microchip Technology Inc | SO-720-LFC-GDN-672.1627 vs SO-720-LFF-GDN-672.1627 |