Part Details for SNT-100-BK-H-H by Samtec Inc
Overview of SNT-100-BK-H-H by Samtec Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNT-100-BK-H-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0181
|
Newark | Shunt & Jumpers Rohs Compliant: Yes |Samtec SNT-100-BK-H-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2702 |
|
$0.1850 / $0.4590 | Buy Now |
DISTI #
SAM10724-ND
|
DigiKey | CONN SHUNT 2POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6906 In Stock |
|
$0.1551 / $0.4900 | Buy Now |
DISTI #
SNT-100-BK-H-H
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST - Bulk (Alt: SNT-100-BK-H-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23615904 Factory Stock |
|
RFQ | |
DISTI #
200-SNT100BKHH
|
Mouser Electronics | Headers & Wire Housings .100" Shunt RoHS: Compliant | 6439 |
|
$0.1500 / $0.4900 | Buy Now |
DISTI #
V36:1790_08622965
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2419 | Americas - 1010 |
|
$0.3100 / $0.4900 | Buy Now |
DISTI #
E02:0323_01331627
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2421 | Europe - 4 |
|
$0.3302 / $0.5220 | Buy Now |
|
Onlinecomponents.com | Conn Shunt F 2 POS 2.54mm ST Bulk RoHS: Compliant |
5314 In Stock |
|
$0.1495 / $0.3478 | Buy Now |
DISTI #
85034669
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2419 | Americas - 15904 |
|
$0.4900 | Buy Now |
DISTI #
61688353
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2111 | Americas - 4900 |
|
$0.2129 / $0.4521 | Buy Now |
DISTI #
80330219
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bulk RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2419 | Americas - 1010 |
|
$0.3100 / $0.4900 | Buy Now |
Part Details for SNT-100-BK-H-H
SNT-100-BK-H-H CAD Models
SNT-100-BK-H-H Part Data Attributes
|
SNT-100-BK-H-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SNT-100-BK-H-H
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2.5 A | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 7.5616 N |
Alternate Parts for SNT-100-BK-H-H
This table gives cross-reference parts and alternative options found for SNT-100-BK-H-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNT-100-BK-H-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNT-100-RD-H-H | Samtec Inc | Check for Price | Interconnection Device, ROHS COMPLIANT | SNT-100-BK-H-H vs SNT-100-RD-H-H |
SNT-100-BK-T-H | Samtec Inc | $0.1446 | Interconnection Device, ROHS COMPLIANT | SNT-100-BK-H-H vs SNT-100-BK-T-H |
SNT-100-RD-G-H | Samtec Inc | Check for Price | Interconnection Device, ROHS COMPLIANT | SNT-100-BK-H-H vs SNT-100-RD-G-H |
SNT-100-YW-H-H | Samtec Inc | Check for Price | Interconnection Device, ROHS COMPLIANT | SNT-100-BK-H-H vs SNT-100-YW-H-H |
SNT-100-OR-T-H | Samtec Inc | Check for Price | Interconnection Device, ROHS COMPLIANT | SNT-100-BK-H-H vs SNT-100-OR-T-H |