SNP-881126183K1
ABLIC Inc.
Description: Fiber Optic FC Connector, 126um, Single Mode, Simplex, Plug

Overview of SNP-881126183K1 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SNP-881126183K1 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNP-881126183K1 by ABLIC Inc.

SNP-881126183K1
ABLIC Inc.
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC FC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
DIN Conformance
NO
Fiber Size
126um
IEC Conformance
NO
MIL Conformance
NO
Mode
SINGLE
Option
GENERAL PURPOSE
Want to compare parts?
  1. SNP-881126183K1
    ABLIC Inc.
    Fiber Optic FC Connector, 126um, Single Mode, Simplex, Plug
    VS

Alternate Parts for SNP-881126183K1

This table gives cross-reference parts and alternative options found for SNP-881126183K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNP-881126183K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNP-881126183K1G Fiber Optic FC Connector, 126um, Single Mode, Simplex, Plug ABLIC Inc. SNP-881126183K1 vs SNP-881126183K1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNP-881126183K1 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNP-881126183K1 by ABLIC Inc.

  • Please alert me when SNP-881126183K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNP-881126183K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNP-881126183K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNP-881126183K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNP-881126183K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNP-881126183K1 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: