There are no models available for this part yet.
Overview of SNMPW034708H3AJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPW034708H3AJS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPW034708H3AJS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 3000 VDC 27X3 Min Qty: 105 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3091 | Buy Now | |
DISTI #
505-SNMPW034708H3AJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 3000 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$9.5200 / $10.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$24.5200 | Buy Now |
CAD Models for SNMPW034708H3AJS00 by Wima
Part Data Attributes for SNMPW034708H3AJS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
37.5 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
27 mm
|
Alternate Parts for SNMPW034708H3AJS00
This table gives cross-reference parts and alternative options found for SNMPW034708H3AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPW034708H3AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPW034708H1IJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H1IJS00 |
SNMPW034708H1BJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H1BJS00 |
SNMPW034708H1GJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H1GJS00 |
SNMPW034708H4JJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H4JJS00 |
SNMPW034708H1AJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H1AJS00 |
SNMPW034708H4AJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H4AJS00 |
SNMPW034708H3DJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H3DJS00 |
SNMPW034708H3EJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H3EJS00 |
SNMPW034708H3GJS00 | Film Capacitor, | Wima | SNMPW034708H3AJS00 vs SNMPW034708H3GJS00 |