Part Details for SNMPW026807BD4JSSD by Wima
Overview of SNMPW026807BD4JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SNMPW026807BD4JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPW026807BD4JSSD-ND
|
DigiKey | SNUBBER MKP 0.068 F 3000 VDC 11X Min Qty: 714 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1270 | Buy Now |
DISTI #
505-MPW026807BD4JSSD
|
Mouser Electronics | Film Capacitors Snubber MKP 0.068 uF 3000 VDC 11x22x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$5.5700 / $5.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$10.9100 | Buy Now |
Part Details for SNMPW026807BD4JSSD
SNMPW026807BD4JSSD CAD Models
SNMPW026807BD4JSSD Part Data Attributes
|
SNMPW026807BD4JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPW026807BD4JSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for SNMPW026807BD4JSSD
This table gives cross-reference parts and alternative options found for SNMPW026807BD4JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPW026807BD4JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPW026807BB8JS00 | Film Capacitor, | Wima | SNMPW026807BD4JSSD vs SNMPW026807BB8JS00 |