SNMPW024706BD2KS00
Wima
Description: Film Capacitor,

Overview of SNMPW024706BD2KS00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for SNMPW024706BD2KS00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNMPW024706BD2KS00 by Wima

SNMPW024706BD2KS00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
21 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
3000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. SNMPW024706BD2KS00
    Wima
    Film Capacitor,
    VS

Alternate Parts for SNMPW024706BD2KS00

This table gives cross-reference parts and alternative options found for SNMPW024706BD2KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPW024706BD2KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNMPW024706BB8KS00 Film Capacitor, Wima SNMPW024706BD2KS00 vs SNMPW024706BB8KS00
SNMPW024706BD4KSSD Film Capacitor, Wima SNMPW024706BD2KS00 vs SNMPW024706BD4KSSD
MKP1W024706B00KD00 Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Wima SNMPW024706BD2KS00 vs MKP1W024706B00KD00
MKP1W024706B00KH00 Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Wima SNMPW024706BD2KS00 vs MKP1W024706B00KH00
MKP1W024706B00KSSD Film Capacitor, Wima SNMPW024706BD2KS00 vs MKP1W024706B00KSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNMPW024706BD2KS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNMPW024706BD2KS00 by Wima

Select Manufacturer
Which Manufacturer of SNMPW024706BD2KS00 would you like to use for your alert(s)?
  • Please alert me when SNMPW024706BD2KS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNMPW024706BD2KS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNMPW024706BD2KS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNMPW024706BD2KS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNMPW024706BD2KS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNMPW024706BD2KS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: