Part Details for SNMPW024706BB8JS00 by Wima
Overview of SNMPW024706BB8JS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SNMPW024706BB8JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPW024706BB8JS00-ND
|
DigiKey | SNUBBER MKP 0.047 F 3000 VDC 11X Min Qty: 918 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7610 | Buy Now |
DISTI #
505-SNMPW024706BB8JS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.047 uF 3000 VDC 11x21x31.5 SN RoHS: Compliant | 0 |
|
$5.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 | 0 |
|
$10.6000 | Buy Now |
Part Details for SNMPW024706BB8JS00
SNMPW024706BB8JS00 CAD Models
SNMPW024706BB8JS00 Part Data Attributes
|
SNMPW024706BB8JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPW024706BB8JS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | FLAT | |
Width | 11 mm |
Alternate Parts for SNMPW024706BB8JS00
This table gives cross-reference parts and alternative options found for SNMPW024706BB8JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPW024706BB8JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1W024706B00JH00 | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | SNMPW024706BB8JS00 vs MKP1W024706B00JH00 |
SNMPW024706BD4JSSD | Film Capacitor, | Wima | SNMPW024706BB8JS00 vs SNMPW024706BD4JSSD |
MKP1W024706B00JJ00 | Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | SNMPW024706BB8JS00 vs MKP1W024706B00JJ00 |
SNMPW024706BD2JS00 | Film Capacitor, | Wima | SNMPW024706BB8JS00 vs SNMPW024706BD2JS00 |