Part Details for SNMPV036808J3OJS00 by Wima
Overview of SNMPV036808J3OJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPV036808J3OJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPV036808J3OJS00-ND
|
DigiKey | SNUBBER MKP 0.68 F 2500 VDC 33X4 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5971 | Buy Now |
DISTI #
505-SNMPV036808J3OJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.68 uF 2500 VDC 33x48x56 SN RoHS: Compliant | 0 |
|
$12.6700 / $15.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$33.3900 | Buy Now |
Part Details for SNMPV036808J3OJS00
SNMPV036808J3OJS00 CAD Models
SNMPV036808J3OJS00 Part Data Attributes
|
SNMPV036808J3OJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPV036808J3OJS00
Wima
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33 mm |
Alternate Parts for SNMPV036808J3OJS00
This table gives cross-reference parts and alternative options found for SNMPV036808J3OJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPV036808J3OJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPV036808J6BJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J6BJS00 |
SNMPV036808J1BJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J1BJS00 |
SNMPV036808J3DJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J3DJS00 |
SNMPV036808J4AJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J4AJS00 |
SNMPV036808J1AJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J1AJS00 |
SNMPV036808J3AJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J3AJS00 |
SNMPV036808J2BJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J2BJS00 |
SNMPV036808J2QJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J2QJS00 |
SNMPV036808J1GJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPV036808J3OJS00 vs SNMPV036808J1GJS00 |