There are no models available for this part yet.
Overview of SNMPV034708H1IJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPV034708H1IJS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPV034708H1IJS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 2500 VDC 27X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0267 | Buy Now | |
DISTI #
505-SNMPV034708H1IJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 2500 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$10.1800 / $11.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 | 0 |
|
$20.6100 | Buy Now |
CAD Models for SNMPV034708H1IJS00 by Wima
Part Data Attributes for SNMPV034708H1IJS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
37.5 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
27 mm
|
Alternate Parts for SNMPV034708H1IJS00
This table gives cross-reference parts and alternative options found for SNMPV034708H1IJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPV034708H1IJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPV034708H6BJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPV034708H1IJS00 vs SNMPV034708H6BJS00 |
SNMPV034708H3CJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPV034708H1IJS00 vs SNMPV034708H3CJS00 |
SNMPV034708H6AJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPV034708H1IJS00 vs SNMPV034708H6AJS00 |
SNMPV034708H1BJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPV034708H1IJS00 vs SNMPV034708H1BJS00 |
SNMPV034708H3GJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPV034708H1IJS00 vs SNMPV034708H3GJS00 |
SNMPV034708H3OJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPV034708H1IJS00 vs SNMPV034708H3OJS00 |
SNMPV034708H2QJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPV034708H1IJS00 vs SNMPV034708H2QJS00 |
SNMPV034708H4JJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPV034708H1IJS00 vs SNMPV034708H4JJS00 |