Part Details for SNMPV032207F3AJS00 by Wima
Overview of SNMPV032207F3AJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPV032207F3AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPV032207F3AJS00-ND
|
DigiKey | SNUBBER MKP 0.22 F 2500 VDC 19X3 Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7561 | Buy Now |
DISTI #
505-SNMPV032207F3AJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.22 uF 2500 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$7.6000 / $8.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$14.8800 | Buy Now |
Part Details for SNMPV032207F3AJS00
SNMPV032207F3AJS00 CAD Models
SNMPV032207F3AJS00 Part Data Attributes
|
SNMPV032207F3AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPV032207F3AJS00
Wima
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNMPV032207F3AJS00
This table gives cross-reference parts and alternative options found for SNMPV032207F3AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPV032207F3AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPV032207F3KJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F3KJS00 |
SNMPV032207F4AJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F4AJS00 |
SNMPV032207F2JJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F2JJS00 |
SNMPV032207F2MJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F2MJS00 |
SNMPV032207F3NJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F3NJS00 |
SNMPV032207F1JJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F1JJS00 |
SNMPV032207F2AJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F2AJS00 |
SNMPV032207F1AJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F1AJS00 |
SNMPV032207F1IJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F1IJS00 |
SNMPV032207F4FJS00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPV032207F3AJS00 vs SNMPV032207F4FJS00 |