Part Details for SNMPU034708E2QJS00 by Wima
Overview of SNMPU034708E2QJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPU034708E2QJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPU034708E2QJS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 2000 VDC 23X3 Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8973 | Buy Now |
DISTI #
505-SNMPU034708E2QJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 2000 VDC 23x34x56 SN RoHS: Compliant | 0 |
|
$9.1400 / $9.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$16.8200 | Buy Now |
Part Details for SNMPU034708E2QJS00
SNMPU034708E2QJS00 CAD Models
SNMPU034708E2QJS00 Part Data Attributes
|
SNMPU034708E2QJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU034708E2QJS00
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 23 mm |
Alternate Parts for SNMPU034708E2QJS00
This table gives cross-reference parts and alternative options found for SNMPU034708E2QJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPU034708E2QJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPU034708E3EJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E3EJS00 |
SNMPU034708E6AJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E6AJS00 |
SNMPU034708E4JJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E4JJS00 |
SNMPU034708E3CJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E3CJS00 |
SNMPU034708E6BJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E6BJS00 |
SNMPU034708E1BJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E1BJS00 |
SNMPU034708E3OJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E3OJS00 |
SNMPU034708E6CJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E6CJS00 |
SNMPU034708E1GJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E1GJS00 |
SNMPU034708E3AJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPU034708E2QJS00 vs SNMPU034708E3AJS00 |