Part Details for SNMPU034707GFSJS00 by Wima
Overview of SNMPU034707GFSJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPU034707GFSJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPU034707GFSJS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 2000 VDC 20X3 Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8244 | Buy Now |
DISTI #
505-SNMPU034707GFSJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 2000 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$6.9800 / $7.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$13.6800 | Buy Now |
Part Details for SNMPU034707GFSJS00
SNMPU034707GFSJS00 CAD Models
SNMPU034707GFSJS00 Part Data Attributes
|
SNMPU034707GFSJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU034707GFSJS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for SNMPU034707GFSJS00
This table gives cross-reference parts and alternative options found for SNMPU034707GFSJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPU034707GFSJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPU034707G3IJS00 | Film Capacitor, | Wima | SNMPU034707GFSJS00 vs SNMPU034707G3IJS00 |
SNMPU034707G2CJS00 | Film Capacitor, | Wima | SNMPU034707GFSJS00 vs SNMPU034707G2CJS00 |
SNMPU034707G2HJS00 | Film Capacitor, | Wima | SNMPU034707GFSJS00 vs SNMPU034707G2HJS00 |
SNMPU034707G2IJS00 | Film Capacitor, | Wima | SNMPU034707GFSJS00 vs SNMPU034707G2IJS00 |
SNMPU034707G2EJS00 | Film Capacitor, | Wima | SNMPU034707GFSJS00 vs SNMPU034707G2EJS00 |
SNMPU034707G5AJS00 | Film Capacitor, | Wima | SNMPU034707GFSJS00 vs SNMPU034707G5AJS00 |