Part Details for SNMPU032207D1JJS00 by Wima
Overview of SNMPU032207D1JJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPU032207D1JJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPU032207D1JJS00-ND
|
DigiKey | SNUBBER MKP 0.22 F 2000 VDC 15X2 Min Qty: 288 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0728 | Buy Now |
DISTI #
505-SNMPU032207D1JJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.22 uF 2000 VDC 15x26x41.5 SN RoHS: Compliant | 0 |
|
$6.3100 / $6.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 | 0 |
|
$12.3600 | Buy Now |
Part Details for SNMPU032207D1JJS00
SNMPU032207D1JJS00 CAD Models
SNMPU032207D1JJS00 Part Data Attributes
|
SNMPU032207D1JJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU032207D1JJS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 15 mm |
Alternate Parts for SNMPU032207D1JJS00
This table gives cross-reference parts and alternative options found for SNMPU032207D1JJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPU032207D1JJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPU032207D4CJS00 | Film Capacitor, | Wima | SNMPU032207D1JJS00 vs SNMPU032207D4CJS00 |
SNMPU032207D4AJS00 | Film Capacitor, | Wima | SNMPU032207D1JJS00 vs SNMPU032207D4AJS00 |
SNMPU032207D1IJS00 | Film Capacitor, | Wima | SNMPU032207D1JJS00 vs SNMPU032207D1IJS00 |
SNMPU032207D3AJS00 | Film Capacitor, | Wima | SNMPU032207D1JJS00 vs SNMPU032207D3AJS00 |
SNMPU032207D1AJS00 | Film Capacitor, | Wima | SNMPU032207D1JJS00 vs SNMPU032207D1AJS00 |