Datasheets
SNMPTA41007H4CJS00 by: Wima

Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount,

Part Details for SNMPTA41007H4CJS00 by Wima

Overview of SNMPTA41007H4CJS00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT)

Price & Stock for SNMPTA41007H4CJS00

Part # Distributor Description Stock Price Buy
DISTI # 1928-SNMPTA41007H4CJS00-ND
DigiKey SNUBBER MKP 1.0 F 1700 VDC 24X45 Min Qty: 144 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 144 $8.9611
$8.9611 Buy Now
DISTI # 505-SNMPTA417H4CJS
Mouser Electronics Film Capacitors Snubber MKP 1.0 uF 1700 VDC 24x45.5x41.5 SN RoHS: Compliant 0
  • 144 $8.9600
  • 288 $8.5800
  • 504 $8.2700
  • 1,008 $7.7700
$7.7700 / $8.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 0
  • 72 $15.2300
$15.2300 Buy Now

Part Details for SNMPTA41007H4CJS00

SNMPTA41007H4CJS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNMPTA41007H4CJS00 Part Data Attributes

SNMPTA41007H4CJS00 Wima
Buy Now Datasheet
Compare Parts:
SNMPTA41007H4CJS00 Wima Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Reach Compliance Code compliant
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 45.5 mm
JESD-609 Code e3
Length 41.5 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Chassis Mount
Packing Method TRAY
Positive Tolerance 5%
Rated (AC) Voltage (URac) 650 V
Rated (DC) Voltage (URdc) 1700 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Shape LUG
Width 24 mm

Alternate Parts for SNMPTA41007H4CJS00

This table gives cross-reference parts and alternative options found for SNMPTA41007H4CJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA41007H4CJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNMPTA41007H3IJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H3IJS00
SNMPTA41007H1AJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H1AJS00
SNMPTA41007H2KJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H2KJS00
SNMPTA41007H3PJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H3PJS00
SNMPTA41007H2CJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H2CJS00
SNMPTA41007H2IJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H2IJS00
SNMPTA41007H3GJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H3GJS00
SNMPTA41007H3NJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H3NJS00
SNMPTA41007H2HJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H2HJS00
SNMPTA41007H3AJS00 Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, Wima SNMPTA41007H4CJS00 vs SNMPTA41007H3AJS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNMPTA41007H4CJS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNMPTA41007H4CJS00 by Wima

Select Manufacturer
Which Manufacturer of SNMPTA41007H4CJS00 would you like to use for your alert(s)?
  • Please alert me when SNMPTA41007H4CJS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNMPTA41007H4CJS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNMPTA41007H4CJS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNMPTA41007H4CJS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNMPTA41007H4CJS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNMPTA41007H4CJS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: