There are no models available for this part yet.
Overview of SNMPTA41007H2JJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPTA41007H2JJS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA41007H2JJS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 1700 VDC 24X45 Min Qty: 196 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9611 | Buy Now | |
DISTI #
505-SNMPTA417H2JJS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 1700 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$8.2700 / $8.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 | 0 |
|
$15.2300 | Buy Now |
CAD Models for SNMPTA41007H2JJS00 by Wima
Part Data Attributes for SNMPTA41007H2JJS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45.5 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1700 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
24 mm
|
Alternate Parts for SNMPTA41007H2JJS00
This table gives cross-reference parts and alternative options found for SNMPTA41007H2JJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA41007H2JJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA41007H3IJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H3IJS00 |
SNMPTA41007H1AJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H1AJS00 |
SNMPTA41007H2KJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H2KJS00 |
SNMPTA41007H3PJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H3PJS00 |
SNMPTA41007H2CJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H2CJS00 |
SNMPTA41007H2IJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H2IJS00 |
SNMPTA41007H3GJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H3GJS00 |
SNMPTA41007H3NJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H3NJS00 |
SNMPTA41007H2HJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H2HJS00 |
SNMPTA41007H3AJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPTA41007H2JJS00 vs SNMPTA41007H3AJS00 |