Part Details for SNMPTA36807G3LMS00 by Wima
Overview of SNMPTA36807G3LMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPTA36807G3LMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA36807G3LMS00-ND
|
DigiKey | SNUBBER MKP 0.68 F 1700 VDC 20X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8972 | Buy Now |
DISTI #
505-SNMPTA36807G3LMS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.68 uF 1700 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$6.8500 / $7.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 | 0 |
|
$13.4200 | Buy Now |
Part Details for SNMPTA36807G3LMS00
SNMPTA36807G3LMS00 CAD Models
SNMPTA36807G3LMS00 Part Data Attributes
|
SNMPTA36807G3LMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPTA36807G3LMS00
Wima
Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for SNMPTA36807G3LMS00
This table gives cross-reference parts and alternative options found for SNMPTA36807G3LMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA36807G3LMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNMPTA36807G3KMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G3KMS00 |
SNMPTA36807G1IMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G1IMS00 |
SNMPTA36807G3IMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G3IMS00 |
SNMPTA36807GFSMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807GFSMS00 |
SNMPTA36807G4AMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G4AMS00 |
SNMPTA36807G2FMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G2FMS00 |
SNMPTA36807G4CMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G4CMS00 |
SNMPTA36807G1HMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G1HMS00 |
SNMPTA36807G2DMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G2DMS00 |
SNMPTA36807G3NMS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | SNMPTA36807G3LMS00 vs SNMPTA36807G3NMS00 |