Part Details for SNMPT042508L1FMS00 by Wima
Overview of SNMPT042508L1FMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPT042508L1FMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPT042508L1FMS00-ND
|
DigiKey | SNUBBER MKP 2.5 F 1600 VDC 37X54 Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0217 | Buy Now |
DISTI #
505-SNMPT042508L1FMS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.5 uF 1600 VDC 37x54x56 SN RoHS: Compliant | 0 |
|
$12.0200 / $14.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 | 0 |
|
$39.8200 | Buy Now |
Part Details for SNMPT042508L1FMS00
SNMPT042508L1FMS00 CAD Models
SNMPT042508L1FMS00 Part Data Attributes
|
SNMPT042508L1FMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPT042508L1FMS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 37 mm |
Alternate Parts for SNMPT042508L1FMS00
This table gives cross-reference parts and alternative options found for SNMPT042508L1FMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPT042508L1FMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPT042508L3JMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L3JMS00 |
SNMPT042508L2BMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L2BMS00 |
SNMPT042508L3GMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L3GMS00 |
SNMPT042508L1AMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L1AMS00 |
SNMPT042508LFSMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508LFSMS00 |
SNMPT042508L5AMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L5AMS00 |
SNMPT042508L1IMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L1IMS00 |
SNMPT042508L1BMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L1BMS00 |
SNMPT042508L3AMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L3AMS00 |
SNMPT042508L4AMS00 | Film Capacitor, | Wima | SNMPT042508L1FMS00 vs SNMPT042508L4AMS00 |