Part Details for SNMPR046008L2QMS00 by Wima
Overview of SNMPR046008L2QMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPR046008L2QMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPR046008L2QMS00-ND
|
DigiKey | SNUBBER MKP 6.0 F 1250 VDC 37X54 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0783 | Buy Now |
DISTI #
505-SNMPR0468L2QMS
|
Mouser Electronics | Film Capacitors Snubber MKP 6.0 uF 1250 VDC 37x54x56 SN RoHS: Compliant | 0 |
|
$15.1600 / $18.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$34.2400 | Buy Now |
Part Details for SNMPR046008L2QMS00
SNMPR046008L2QMS00 CAD Models
SNMPR046008L2QMS00 Part Data Attributes
|
SNMPR046008L2QMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPR046008L2QMS00
Wima
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 37 mm |
Alternate Parts for SNMPR046008L2QMS00
This table gives cross-reference parts and alternative options found for SNMPR046008L2QMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPR046008L2QMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPR046008L3AMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L3AMS00 |
SNMPR046008L3GMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L3GMS00 |
SNMPR046008L6AMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L6AMS00 |
SNMPR046008L1IMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L1IMS00 |
SNMPR046008L3DMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L3DMS00 |
SNMPR046008L2BMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L2BMS00 |
SNMPR046008L6BMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L6BMS00 |
SNMPR046008L6CMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L6CMS00 |
SNMPR046008L1GMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L1GMS00 |
SNMPR046008L3EMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, | Wima | SNMPR046008L2QMS00 vs SNMPR046008L3EMS00 |