There are no models available for this part yet.
Overview of SNMPR045008L6CMS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPR045008L6CMS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPR045008L6CMS00-ND
|
DigiKey | SNUBBER MKP 5.0 F 1250 VDC 37X54 Min Qty: 63 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3346 | Buy Now | |
DISTI #
505-SNMPR0458L6CMS
|
Mouser Electronics | Film Capacitors Snubber MKP 5.0 uF 1250 VDC 37x54x56 SN RoHS: Compliant | 0 |
|
$14.5300 / $17.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 | 0 |
|
$41.0400 | Buy Now |
CAD Models for SNMPR045008L6CMS00 by Wima
Part Data Attributes for SNMPR045008L6CMS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
54 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
37 mm
|
Alternate Parts for SNMPR045008L6CMS00
This table gives cross-reference parts and alternative options found for SNMPR045008L6CMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPR045008L6CMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPR045008L2BMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L2BMS00 |
SNMPR045008L3CMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L3CMS00 |
SNMPR045008L6BMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L6BMS00 |
SNMPR045008L3AMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L3AMS00 |
SNMPR045008L1AMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L1AMS00 |
SNMPR045008L1GMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L1GMS00 |
SNMPR045008L1IMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L1IMS00 |
SNMPR045008L3DMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L3DMS00 |
SNMPR045008L4JMS00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 5uF, Chassis Mount, | Wima | SNMPR045008L6CMS00 vs SNMPR045008L4JMS00 |