Part Details for SNMPO146008L2BKS00 by Wima
Overview of SNMPO146008L2BKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPO146008L2BKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO146008L2BKS00-ND
|
DigiKey | SNUBBER MKP 6.0 F 1000 VDC 37X54 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4339 | Buy Now |
DISTI #
505-SNMPO1468L2BKS
|
Mouser Electronics | Film Capacitors Snubber MKP 6.0 uF 1000 VDC 37x54x56 SN RoHS: Compliant | 0 |
|
$15.4500 / $18.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$34.9200 | Buy Now |
Part Details for SNMPO146008L2BKS00
SNMPO146008L2BKS00 CAD Models
SNMPO146008L2BKS00 Part Data Attributes
|
SNMPO146008L2BKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO146008L2BKS00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 37 mm |
Alternate Parts for SNMPO146008L2BKS00
This table gives cross-reference parts and alternative options found for SNMPO146008L2BKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO146008L2BKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNMPO146008L6AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L6AKS00 |
SNMPO146008L1BKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L1BKS00 |
SNMPO146008L3GKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L3GKS00 |
SNMPO146008L3AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L3AKS00 |
SNMPO146008L1AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L1AKS00 |
SNMPO146008L6BKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L6BKS00 |
SNMPO146008L6CKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L6CKS00 |
SNMPO146008L4JKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L4JKS00 |
SNMPO146008L1IKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L1IKS00 |
SNMPO146008L1GKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, | SNMPO146008L2BKS00 vs SNMPO146008L1GKS00 |