Part Details for SNMPO14470SS3JJS00 by Wima
Overview of SNMPO14470SS3JJS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SNMPO14470SS3JJS00
SNMPO14470SS3JJS00 CAD Models
SNMPO14470SS3JJS00 Part Data Attributes
|
SNMPO14470SS3JJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO14470SS3JJS00
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | Tin (Sn) | |
Width | 37 mm |
Alternate Parts for SNMPO14470SS3JJS00
This table gives cross-reference parts and alternative options found for SNMPO14470SS3JJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO14470SS3JJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPO14470SS3EJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS3EJS00 |
SNMPO14470SS4AJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS4AJS00 |
SNMPO14470SS3CJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS3CJS00 |
SNMPO14470SS1FJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS1FJS00 |
SNMPO14470SS2BJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS2BJS00 |
SNMPO14470SS5AJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS5AJS00 |
SNMPO14470SS2LJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS2LJS00 |
SNMPO14470SS1BJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS1BJS00 |
SNMPO14470SS3AJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS3AJS00 |
SNMPO14470SS3OJS00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 4.7uF, | Wima | SNMPO14470SS3JJS00 vs SNMPO14470SS3OJS00 |