Part Details for SNMPO144708L3DKS00 by Wima
Overview of SNMPO144708L3DKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPO144708L3DKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO144708L3DKS00-ND
|
DigiKey | SNUBBER MKP 4.7 F 1000 VDC 37X54 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7607 | Buy Now |
DISTI #
505-SNMPO144708L3DKS
|
Mouser Electronics | Film Capacitors Snubber MKP 4.7 uF 1000 VDC 37x54x56 SN RoHS: Compliant | 0 |
|
$12.8000 / $15.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$33.7400 | Buy Now |
Part Details for SNMPO144708L3DKS00
SNMPO144708L3DKS00 CAD Models
SNMPO144708L3DKS00 Part Data Attributes
|
SNMPO144708L3DKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO144708L3DKS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 37 mm |
Alternate Parts for SNMPO144708L3DKS00
This table gives cross-reference parts and alternative options found for SNMPO144708L3DKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO144708L3DKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPO144708L4AKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L4AKS00 |
SNMPO144708L1GKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L1GKS00 |
SNMPO144708L1IKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L1IKS00 |
SNMPO144708L4JKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L4JKS00 |
SNMPO144708L6AKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L6AKS00 |
SNMPO144708L1AKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L1AKS00 |
SNMPO144708L3EKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L3EKS00 |
SNMPO144708L1BKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L1BKS00 |
SNMPO144708L3AKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L3AKS00 |
SNMPO144708L3GKS00 | Film Capacitor, | Wima | SNMPO144708L3DKS00 vs SNMPO144708L3GKS00 |