Part Details for SNMPO142007I1JMS00 by Wima
Overview of SNMPO142007I1JMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPO142007I1JMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO142007I1JMS00-ND
|
DigiKey | SNUBBER MKP 2.0 F 1000 VDC 31X46 Min Qty: 144 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0040 | Buy Now |
DISTI #
505-SNMPO1427I1JMS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.0 uF 1000 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$9.2300 / $10.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 17 Weeks | 0 |
|
$17.0000 | Buy Now |
Part Details for SNMPO142007I1JMS00
SNMPO142007I1JMS00 CAD Models
SNMPO142007I1JMS00 Part Data Attributes
|
SNMPO142007I1JMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO142007I1JMS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 31 mm |
Alternate Parts for SNMPO142007I1JMS00
This table gives cross-reference parts and alternative options found for SNMPO142007I1JMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO142007I1JMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPO142007I3AMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I3AMS00 |
SNMPO142007I3LMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I3LMS00 |
SNMPO142007I2KMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I2KMS00 |
SNMPO142007I1HMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I1HMS00 |
SNMPO142007I3KMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I3KMS00 |
SNMPO142007I2FMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I2FMS00 |
SNMPO142007I1IMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I1IMS00 |
SNMPO142007I2MMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I2MMS00 |
SNMPO142007I3PMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I3PMS00 |
SNMPO142007I3NMS00 | Film Capacitor, | Wima | SNMPO142007I1JMS00 vs SNMPO142007I3NMS00 |