There are no models available for this part yet.
Overview of SNMPO141007G3LJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPO141007G3LJS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPO141007G3LJS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 1000 VDC 20X39 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1503 | Buy Now | |
DISTI #
505-SNMPO1417G3LJS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 1000 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$8.4500 / $9.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks | 0 |
|
$15.5500 | Buy Now |
CAD Models for SNMPO141007G3LJS00 by Wima
Part Data Attributes for SNMPO141007G3LJS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
39.5 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
20 mm
|
Alternate Parts for SNMPO141007G3LJS00
This table gives cross-reference parts and alternative options found for SNMPO141007G3LJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO141007G3LJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPO141007G2KJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G2KJS00 |
SNMPO141007G4CJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G4CJS00 |
SNMPO141007G2FJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G2FJS00 |
SNMPO141007G2MJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G2MJS00 |
SNMPO141007G3AJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G3AJS00 |
SNMPO141007G3KJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G3KJS00 |
SNMPO141007G1JJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G1JJS00 |
SNMPO141007G2AJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G2AJS00 |
SNMPO141007G1HJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G1HJS00 |
SNMPO141007G3NJS00 | Film Capacitor, | Wima | SNMPO141007G3LJS00 vs SNMPO141007G3NJS00 |