Part Details for SNMPO136807E2AMS00 by Wima
Overview of SNMPO136807E2AMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPO136807E2AMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO136807E2AMS00-ND
|
DigiKey | SNUBBER MKP 0.68 F 1000 VDC 17X2 Min Qty: 256 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2607 | Buy Now |
DISTI #
505-SNMPO136807E2AMS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.68 uF 1000 VDC 17x29x41.5 SN RoHS: Compliant | 0 |
|
$6.2500 / $6.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 17 Weeks | 0 |
|
$12.2500 | Buy Now |
Part Details for SNMPO136807E2AMS00
SNMPO136807E2AMS00 CAD Models
SNMPO136807E2AMS00 Part Data Attributes
|
SNMPO136807E2AMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO136807E2AMS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 17 mm |
Alternate Parts for SNMPO136807E2AMS00
This table gives cross-reference parts and alternative options found for SNMPO136807E2AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO136807E2AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPO136807E3GMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E3GMS00 |
SNMPO136807E3AMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E3AMS00 |
SNMPO136807E1AMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E1AMS00 |
SNMPO136807E2JMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E2JMS00 |
SNMPO136807E1IMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E1IMS00 |
SNMPO136807E2FMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E2FMS00 |
SNMPO136807E3LMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E3LMS00 |
SNMPO136807E3PMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E3PMS00 |
SNMPO136807E1JMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E1JMS00 |
SNMPO136807E1HMS00 | Film Capacitor, | Wima | SNMPO136807E2AMS00 vs SNMPO136807E1HMS00 |