There are no models available for this part yet.
Overview of SNMPM044708J3AKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPM044708J3AKS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPM044708J3AKS00-ND
|
DigiKey | SNUBBER MKP 4.7 F 850 VDC 33X48X Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2608 | Buy Now | |
DISTI #
505-SNMPM044708J3AKS
|
Mouser Electronics | Film Capacitors Snubber MKP 4.7 uF 850 VDC 33x48x56 SN RoHS: Compliant | 0 |
|
$13.6300 / $16.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$33.3700 | Buy Now |
CAD Models for SNMPM044708J3AKS00 by Wima
Part Data Attributes for SNMPM044708J3AKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
48 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
850 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
33 mm
|
Alternate Parts for SNMPM044708J3AKS00
This table gives cross-reference parts and alternative options found for SNMPM044708J3AKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM044708J3AKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPM044708J3DKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J3DKS00 |
SNMPM044708J2BKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J2BKS00 |
SNMPM044708J1AKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J1AKS00 |
SNMPM044708J2QKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J2QKS00 |
SNMPM044708J4JKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J4JKS00 |
SNMPM044708J6BKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J6BKS00 |
SNMPM044708J1BKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J1BKS00 |
SNMPM044708J1IKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J1IKS00 |
SNMPM044708J3OKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J3OKS00 |
SNMPM044708J3EKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, | Wima | SNMPM044708J3AKS00 vs SNMPM044708J3EKS00 |