Part Details for SNMPM044007J3KKS00 by Wima
Overview of SNMPM044007J3KKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPM044007J3KKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPM044007J3KKS00-ND
|
DigiKey | SNUBBER MKP 4.0 F 850 VDC 35X50X Min Qty: 70 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4914 | Buy Now |
DISTI #
505-SNMPM0447J3KKS
|
Mouser Electronics | Film Capacitors Snubber MKP 4.0 uF 850 VDC 35x50x41.5 SN RoHS: Compliant | 0 |
|
$13.8200 / $16.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 17 Weeks | 0 |
|
$26.0300 | Buy Now |
Part Details for SNMPM044007J3KKS00
SNMPM044007J3KKS00 CAD Models
SNMPM044007J3KKS00 Part Data Attributes
|
SNMPM044007J3KKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPM044007J3KKS00
Wima
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 35 mm |
Alternate Parts for SNMPM044007J3KKS00
This table gives cross-reference parts and alternative options found for SNMPM044007J3KKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM044007J3KKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNMPM044007J3NKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J3NKS00 |
SNMPM044007J2KKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J2KKS00 |
SNMPM044007J1SKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J1SKS00 |
SNMPM044007J2MKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J2MKS00 |
SNMPM044007J2AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J2AKS00 |
SNMPM044007J3AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J3AKS00 |
SNMPM044007J3QKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J3QKS00 |
SNMPM044007J2JKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J2JKS00 |
SNMPM044007J3GKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J3GKS00 |
SNMPM044007J3MKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, | SNMPM044007J3KKS00 vs SNMPM044007J3MKS00 |