Part Details for SNMPM042507I4AJS00 by Wima
Overview of SNMPM042507I4AJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPM042507I4AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPM042507I4AJS00-ND
|
DigiKey | SNUBBER MKP 2.5 F 850 VDC 31X46X Min Qty: 108 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5852 | Buy Now |
DISTI #
505-SNMPM042507I4AJS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.5 uF 850 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$11.6200 / $12.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 17 Weeks | 0 |
|
$21.3900 | Buy Now |
Part Details for SNMPM042507I4AJS00
SNMPM042507I4AJS00 CAD Models
SNMPM042507I4AJS00 Part Data Attributes
|
SNMPM042507I4AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPM042507I4AJS00
Wima
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 31 mm |
Alternate Parts for SNMPM042507I4AJS00
This table gives cross-reference parts and alternative options found for SNMPM042507I4AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM042507I4AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPM042507I2MJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I2MJS00 |
SNMPM042507I2FJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I2FJS00 |
SNMPM042507I2AJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I2AJS00 |
SNMPM042507I4CJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I4CJS00 |
SNMPM042507I1AJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I1AJS00 |
SNMPM042507I1IJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I1IJS00 |
SNMPM042507I1HJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I1HJS00 |
SNMPM042507I1SJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I1SJS00 |
SNMPM042507I3PJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I3PJS00 |
SNMPM042507I2KJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, | Wima | SNMPM042507I4AJS00 vs SNMPM042507I2KJS00 |