Part Details for SNMPM042208E6AKS00 by Wima
Overview of SNMPM042208E6AKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPM042208E6AKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPM042208E6AKS00-ND
|
DigiKey | SNUBBER MKP 2.2 F 850 VDC 23X34X Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4181 | Buy Now |
DISTI #
505-SNMPM042208E6AKS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.2 uF 850 VDC 23x34x56 SN RoHS: Compliant | 0 |
|
$9.6200 / $10.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks | 0 |
|
$17.7000 | Buy Now |
Part Details for SNMPM042208E6AKS00
SNMPM042208E6AKS00 CAD Models
SNMPM042208E6AKS00 Part Data Attributes
|
SNMPM042208E6AKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPM042208E6AKS00
Wima
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 23 mm |
Alternate Parts for SNMPM042208E6AKS00
This table gives cross-reference parts and alternative options found for SNMPM042208E6AKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM042208E6AKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNMPM042208E2BKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E2BKS00 |
SNMPM042208E3DKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E3DKS00 |
SNMPM042208E3GKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E3GKS00 |
SNMPM042208E6BKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E6BKS00 |
SNMPM042208E4AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E4AKS00 |
SNMPM042208E2QKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E2QKS00 |
SNMPM042208E3AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E3AKS00 |
SNMPM042208E3OKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E3OKS00 |
SNMPM042208E6CKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E6CKS00 |
SNMPM042208E3CKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, | SNMPM042208E6AKS00 vs SNMPM042208E3CKS00 |