Part Details for SNMPM042008E3DKS00 by Wima
Overview of SNMPM042008E3DKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPM042008E3DKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPM042008E3DKS00-ND
|
DigiKey | SNUBBER MKP 2.0 F 850 VDC 23X34X Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2762 | Buy Now |
DISTI #
505-SNMPM0428E3DKS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.0 uF 850 VDC 23x34x56 SN RoHS: Compliant | 0 |
|
$9.4900 / $10.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks | 0 |
|
$17.4600 | Buy Now |
Part Details for SNMPM042008E3DKS00
SNMPM042008E3DKS00 CAD Models
SNMPM042008E3DKS00 Part Data Attributes
|
SNMPM042008E3DKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPM042008E3DKS00
Wima
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 23 mm |
Alternate Parts for SNMPM042008E3DKS00
This table gives cross-reference parts and alternative options found for SNMPM042008E3DKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM042008E3DKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNMPM042008E2BKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E2BKS00 |
SNMPM042008E1IKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E1IKS00 |
SNMPM042008E6CKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E6CKS00 |
SNMPM042008E1GKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E1GKS00 |
SNMPM042008E2QKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E2QKS00 |
SNMPM042008E4JKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E4JKS00 |
SNMPM042008E3GKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E3GKS00 |
SNMPM042008E1BKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E1BKS00 |
SNMPM042008E4AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E4AKS00 |
SNMPM042008E1AKS00 | Wima | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | SNMPM042008E3DKS00 vs SNMPM042008E1AKS00 |