Part Details for SNMPM042007H2KKS00 by Wima
Overview of SNMPM042007H2KKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPM042007H2KKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPM042007H2KKS00-ND
|
DigiKey | SNUBBER MKP 2.0 F 850 VDC 24X45. Min Qty: 196 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2907 | Buy Now |
DISTI #
505-SNMPM0427H2KKS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.0 uF 850 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$9.5000 / $10.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Lead time: 17 Weeks | 0 |
|
$17.4900 | Buy Now |
Part Details for SNMPM042007H2KKS00
SNMPM042007H2KKS00 CAD Models
SNMPM042007H2KKS00 Part Data Attributes
|
SNMPM042007H2KKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPM042007H2KKS00
Wima
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 24 mm |
Alternate Parts for SNMPM042007H2KKS00
This table gives cross-reference parts and alternative options found for SNMPM042007H2KKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM042007H2KKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPM042007H3GKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H3GKS00 |
SNMPM042007H4CKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H4CKS00 |
SNMPM042007H2JKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H2JKS00 |
SNMPM042007H1IKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H1IKS00 |
SNMPM042007H1AKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H1AKS00 |
SNMPM042007H1HKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H1HKS00 |
SNMPM042007H2MKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H2MKS00 |
SNMPM042007H3KKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H3KKS00 |
SNMPM042007H3NKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H3NKS00 |
SNMPM042007H2AKS00 | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPM042007H2KKS00 vs SNMPM042007H2AKS00 |