There are no models available for this part yet.
Overview of SNMPM041007F4FMS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPM041007F4FMS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPM041007F4FMS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 850 VDC 19X32X Min Qty: 180 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7492 | Buy Now | |
DISTI #
505-SNMPM0417F4FMS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 850 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$8.0700 / $8.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks | 0 |
|
$14.8700 | Buy Now |
CAD Models for SNMPM041007F4FMS00 by Wima
Part Data Attributes for SNMPM041007F4FMS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
32 mm
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
Tray
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
850 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Width
|
19 mm
|
Alternate Parts for SNMPM041007F4FMS00
This table gives cross-reference parts and alternative options found for SNMPM041007F4FMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM041007F4FMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPM041007F4CMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F4CMS00 |
SNMPM041007F3QMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F3QMS00 |
SNMPM041007F3GMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F3GMS00 |
SNMPM041007F4BMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F4BMS00 |
SNMPM041007F1IMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F1IMS00 |
SNMPM041007F1SMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F1SMS00 |
SNMPM041007F2JMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F2JMS00 |
SNMPM041007F3LMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F3LMS00 |
SNMPM041007F2KMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F2KMS00 |
SNMPM041007F3PMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F4FMS00 vs SNMPM041007F3PMS00 |