Part Details for SNMPM034707D3LMS00 by Wima
Overview of SNMPM034707D3LMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPM034707D3LMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPM034707D3LMS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 850 VDC 15X26 Min Qty: 336 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6434 | Buy Now |
DISTI #
505-SNMPM034707D3LMS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 850 VDC 15x26x41.5 SN RoHS: Compliant | 0 |
|
$6.8200 / $7.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 17 Weeks | 0 |
|
$13.3600 | Buy Now |
Part Details for SNMPM034707D3LMS00
SNMPM034707D3LMS00 CAD Models
SNMPM034707D3LMS00 Part Data Attributes
|
SNMPM034707D3LMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPM034707D3LMS00
Wima
Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 15 mm |
Alternate Parts for SNMPM034707D3LMS00
This table gives cross-reference parts and alternative options found for SNMPM034707D3LMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM034707D3LMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPM034707D3KMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D3KMS00 |
SNMPM034707D1JMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D1JMS00 |
SNMPM034707D1HMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D1HMS00 |
SNMPM034707D1IMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D1IMS00 |
SNMPM034707D1SMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D1SMS00 |
SNMPM034707D3AMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D3AMS00 |
SNMPM034707D4AMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D4AMS00 |
SNMPM034707D3QMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D3QMS00 |
SNMPM034707D1AMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D1AMS00 |
SNMPM034707D3PMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPM034707D3LMS00 vs SNMPM034707D3PMS00 |