Part Details for SNMPK044007I3PJS00 by Wima
Overview of SNMPK044007I3PJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPK044007I3PJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPK044007I3PJS00-ND
|
DigiKey | SNUBBER MKP 4.0 F 700 VDC 31X46X Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1282 | Buy Now |
DISTI #
505-SNMPK0447I3PJS
|
Mouser Electronics | Film Capacitors Snubber MKP 4.0 uF 700 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$11.2000 / $12.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks | 0 |
|
$20.6100 | Buy Now |
Part Details for SNMPK044007I3PJS00
SNMPK044007I3PJS00 CAD Models
SNMPK044007I3PJS00 Part Data Attributes
|
SNMPK044007I3PJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPK044007I3PJS00
Wima
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 420 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 31 mm |
Alternate Parts for SNMPK044007I3PJS00
This table gives cross-reference parts and alternative options found for SNMPK044007I3PJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPK044007I3PJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPK044007I1IJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I1IJS00 |
SNMPK044007I2AJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I2AJS00 |
SNMPK044007I3LJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I3LJS00 |
SNMPK044007IFSJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007IFSJS00 |
SNMPK044007I2FJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I2FJS00 |
SNMPK044007I2IJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I2IJS00 |
SNMPK044007I2JJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I2JJS00 |
SNMPK044007I3GJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I3GJS00 |
SNMPK044007I4AJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I4AJS00 |
SNMPK044007I3AJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Chassis Mount, | Wima | SNMPK044007I3PJS00 vs SNMPK044007I3AJS00 |