Part Details for SNMPJ047008J3EMS00 by Wima
Overview of SNMPJ047008J3EMS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for SNMPJ047008J3EMS00
SNMPJ047008J3EMS00 CAD Models
SNMPJ047008J3EMS00 Part Data Attributes
|
SNMPJ047008J3EMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ047008J3EMS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 33 mm |
Alternate Parts for SNMPJ047008J3EMS00
This table gives cross-reference parts and alternative options found for SNMPJ047008J3EMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ047008J3EMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPJ047008J3CMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J3CMS00 |
SNMPJ047008J3AMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J3AMS00 |
SNMPJ047008J1LMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J1LMS00 |
SNMPJ047008J3JMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J3JMS00 |
SNMPJ047008J1GMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J1GMS00 |
SNMPJ047008J2LMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J2LMS00 |
SNMPJ047008J1AMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J1AMS00 |
SNMPJ047008J6AMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J6AMS00 |
SNMPJ047008J5AMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J5AMS00 |
SNMPJ047008J3DMS00 | Film Capacitor, | Wima | SNMPJ047008J3EMS00 vs SNMPJ047008J3DMS00 |