There are no models available for this part yet.
Overview of SNMPJ04600SR2BMS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for SNMPJ04600SR2BMS00 by Wima
Part Data Attributes for SNMPJ04600SR2BMS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
6 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
48 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Panel Mount
|
Packing Method
|
Box
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Terminal Finish
|
Tin (Sn)
|
Width
|
33 mm
|
Alternate Parts for SNMPJ04600SR2BMS00
This table gives cross-reference parts and alternative options found for SNMPJ04600SR2BMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ04600SR2BMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPJ04600SR1GMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR1GMS00 |
SNMPJ04600SR2LMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR2LMS00 |
SNMPJ04600SR3OMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR3OMS00 |
SNMPJ04600SR4AMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR4AMS00 |
SNMPJ04600SR6AMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR6AMS00 |
SNMPJ04600SR5AMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR5AMS00 |
SNMPJ04600SR3EMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR3EMS00 |
SNMPJ04600SR3GMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR3GMS00 |
SNMPJ04600SR1IMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR1IMS00 |
SNMPJ04600SR3JMS00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 6uF, | Wima | SNMPJ04600SR2BMS00 vs SNMPJ04600SR3JMS00 |