Part Details for SNMPJ04400SN2IKS00 by Wima
Overview of SNMPJ04400SN2IKS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SNMPJ04400SN2IKS00
SNMPJ04400SN2IKS00 CAD Models
SNMPJ04400SN2IKS00 Part Data Attributes
|
SNMPJ04400SN2IKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ04400SN2IKS00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | Tin (Sn) | |
Width | 31 mm |
Alternate Parts for SNMPJ04400SN2IKS00
This table gives cross-reference parts and alternative options found for SNMPJ04400SN2IKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ04400SN2IKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPJ04400SN2CKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN2CKS00 |
SNMPJ04400SN3LKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN3LKS00 |
SNMPJ04400SN1IKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN1IKS00 |
SNMPJ04400SN1JKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN1JKS00 |
SNMPJ04400SN3KKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN3KKS00 |
SNMPJ04400SN2KKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN2KKS00 |
SNMPJ04400SN3NKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN3NKS00 |
SNMPJ04400SN2FKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN2FKS00 |
SNMPJ04400SN1AKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN1AKS00 |
SNMPJ04400SN2JKS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4uF, | Wima | SNMPJ04400SN2IKS00 vs SNMPJ04400SN2JKS00 |