Part Details for SNMPJ04330SM2DJS00 by Wima
Overview of SNMPJ04330SM2DJS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SNMPJ04330SM2DJS00
SNMPJ04330SM2DJS00 CAD Models
SNMPJ04330SM2DJS00 Part Data Attributes
|
SNMPJ04330SM2DJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ04330SM2DJS00
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | Tin (Sn) | |
Width | 24 mm |
Alternate Parts for SNMPJ04330SM2DJS00
This table gives cross-reference parts and alternative options found for SNMPJ04330SM2DJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ04330SM2DJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPJ04330SM2JJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM2JJS00 |
SNMPJ04330SM3AJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM3AJS00 |
SNMPJ04330SM1KJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM1KJS00 |
SNMPJ04330SM2MJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM2MJS00 |
SNMPJ04330SM2KJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM2KJS00 |
SNMPJ04330SM3LJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM3LJS00 |
SNMPJ04330SM3IJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM3IJS00 |
SNMPJ04330SM2IJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM2IJS00 |
SNMPJ04330SM3NJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM3NJS00 |
SNMPJ04330SM2HJS00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3.3uF, | Wima | SNMPJ04330SM2DJS00 vs SNMPJ04330SM2HJS00 |