Part Details for SNMPJ042207G1IMS00 by Wima
Overview of SNMPJ042207G1IMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPJ042207G1IMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPJ042207G1IMS00-ND
|
DigiKey | SNUBBER MKP 2.2 F 630 VDC 20X39. Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9087 | Buy Now |
DISTI #
505-SNMPJ042207G1IMS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.2 uF 630 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$7.7300 / $8.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$15.1400 | Buy Now |
Part Details for SNMPJ042207G1IMS00
SNMPJ042207G1IMS00 CAD Models
SNMPJ042207G1IMS00 Part Data Attributes
|
SNMPJ042207G1IMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ042207G1IMS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for SNMPJ042207G1IMS00
This table gives cross-reference parts and alternative options found for SNMPJ042207G1IMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ042207G1IMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPJ042207G2DMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G2DMS00 |
SNMPJ042207G4AMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G4AMS00 |
SNMPJ042207G2EMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G2EMS00 |
SNMPJ042207G2HMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G2HMS00 |
SNMPJ042207G3NMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G3NMS00 |
SNMPJ042207G3KMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G3KMS00 |
SNMPJ042207G1JMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G1JMS00 |
SNMPJ042207G2CMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G2CMS00 |
SNMPJ042207G1KMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G1KMS00 |
SNMPJ042207G2AMS00 | Film Capacitor, | Wima | SNMPJ042207G1IMS00 vs SNMPJ042207G2AMS00 |