There are no models available for this part yet.
Overview of SNMPG043307G3KKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
CAD Models for SNMPG043307G3KKS00 by Wima
Part Data Attributes for SNMPG043307G3KKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
39.5 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Width
|
20 mm
|
Alternate Parts for SNMPG043307G3KKS00
This table gives cross-reference parts and alternative options found for SNMPG043307G3KKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPG043307G3KKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPG043307G3AKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G3AKS00 |
SNMPG043307G1AKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G1AKS00 |
SNMPG043307G3NKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G3NKS00 |
SNMPG043307G4CKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G4CKS00 |
SNMPG043307G1IKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G1IKS00 |
SNMPG043307G2EKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G2EKS00 |
SNMPG043307G5AKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G5AKS00 |
SNMPG043307G3PKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G3PKS00 |
SNMPG043307G2AKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G2AKS00 |
SNMPG043307G3IKS00 | Film Capacitor, | Wima | SNMPG043307G3KKS00 vs SNMPG043307G3IKS00 |