Part Details for SNMPG042207E1IJS00 by Wima
Overview of SNMPG042207E1IJS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for SNMPG042207E1IJS00
SNMPG042207E1IJS00 CAD Models
SNMPG042207E1IJS00 Part Data Attributes
|
SNMPG042207E1IJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPG042207E1IJS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 17 mm |
Alternate Parts for SNMPG042207E1IJS00
This table gives cross-reference parts and alternative options found for SNMPG042207E1IJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPG042207E1IJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPG042207E3PJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E3PJS00 |
SNMPG042207E4AJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E4AJS00 |
SNMPG042207E2MJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E2MJS00 |
SNMPG042207E3KJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E3KJS00 |
SNMPG042207E2JJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E2JJS00 |
SNMPG042207E3LJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E3LJS00 |
SNMPG042207E1AJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E1AJS00 |
SNMPG042207E2HJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E2HJS00 |
SNMPG042207E2FJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E2FJS00 |
SNMPG042207E3IJS00 | Film Capacitor, | Wima | SNMPG042207E1IJS00 vs SNMPG042207E3IJS00 |