Part Details for SNMPG04200SJ2DMS00 by Wima
Overview of SNMPG04200SJ2DMS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SNMPG04200SJ2DMS00
SNMPG04200SJ2DMS00 CAD Models
SNMPG04200SJ2DMS00 Part Data Attributes
|
SNMPG04200SJ2DMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPG04200SJ2DMS00
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Finish | Tin (Sn) | |
Width | 17 mm |
Alternate Parts for SNMPG04200SJ2DMS00
This table gives cross-reference parts and alternative options found for SNMPG04200SJ2DMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPG04200SJ2DMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPG04200SJ3AMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ3AMS00 |
SNMPG04200SJ2KMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ2KMS00 |
SNMPG04200SJ1AMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ1AMS00 |
SNMPG04200SJ2IMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ2IMS00 |
SNMPG04200SJ1IMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ1IMS00 |
SNMPG04200SJ2HMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ2HMS00 |
SNMPG04200SJ2JMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ2JMS00 |
SNMPG04200SJ5AMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ5AMS00 |
SNMPG04200SJ4CMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ4CMS00 |
SNMPG04200SJ3PMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 2uF, | Wima | SNMPG04200SJ2DMS00 vs SNMPG04200SJ3PMS00 |