Datasheets
SNMPG04150SIJS00 by: Wima

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for SNMPG04150SIJS00 by Wima

Overview of SNMPG04150SIJS00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Part Details for SNMPG04150SIJS00

SNMPG04150SIJS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNMPG04150SIJS00 Part Data Attributes

SNMPG04150SIJS00 Wima
Buy Now Datasheet
Compare Parts:
SNMPG04150SIJS00 Wima Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for SNMPG04150SIJS00

This table gives cross-reference parts and alternative options found for SNMPG04150SIJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPG04150SIJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JSPMN4150DQA-J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SIJS00 vs JSPMN4150DQA-J
R76155J400RR Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SIJS00 vs R76155J400RR
PHE427KR7150JR09 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET SNMPG04150SIJS00 vs PHE427KR7150JR09
R76MR4150403-J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SIJS00 vs R76MR4150403-J
JSPMN415040A-J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SIJS00 vs JSPMN415040A-J
MKP4G041506B00JHSD Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima SNMPG04150SIJS00 vs MKP4G041506B00JHSD
PHE427KR7150JR21 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Evox Rifa / KEMET SNMPG04150SIJS00 vs PHE427KR7150JR21
PHE426KR7150J CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation SNMPG04150SIJS00 vs PHE426KR7150J
R76MW4150GY3-J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SIJS00 vs R76MW4150GY3-J
R76MR4150Z33J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SIJS00 vs R76MR4150Z33J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNMPG04150SIJS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNMPG04150SIJS00 by Wima

Select Manufacturer
Which Manufacturer of SNMPG04150SIJS00 would you like to use for your alert(s)?
  • Please alert me when SNMPG04150SIJS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNMPG04150SIJS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNMPG04150SIJS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNMPG04150SIJS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNMPG04150SIJS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNMPG04150SIJS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: