SNMPG04150SCKS00
Wima
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SNMPG04150SCKS00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for SNMPG04150SCKS00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNMPG04150SCKS00 by Wima

SNMPG04150SCKS00
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. SNMPG04150SCKS00
    Wima
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SNMPG04150SCKS00

This table gives cross-reference parts and alternative options found for SNMPG04150SCKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPG04150SCKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32654-A4155-K CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos SNMPG04150SCKS00 vs B32654-A4155-K
MKP10PCM27.51.5/10/400VDCREEL18/360 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED Wima SNMPG04150SCKS00 vs MKP10PCM27.51.5/10/400VDCREEL18/360
R76MR4150GY3-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SCKS00 vs R76MR4150GY3-K
R76155K400BRL Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SCKS00 vs R76155K400BRL
JSPMN4150AAA-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SCKS00 vs JSPMN4150AAA-K
R76MW4150SE3-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SCKS00 vs R76MW4150SE3-K
MKP4G041506B00KHSD Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima SNMPG04150SCKS00 vs MKP4G041506B00KHSD
PPB1404150KJL CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl SNMPG04150SCKS00 vs PPB1404150KJL
R76MR4150DQ3-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SCKS00 vs R76MR4150DQ3-K
R76155K400AR Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SNMPG04150SCKS00 vs R76155K400AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNMPG04150SCKS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNMPG04150SCKS00 by Wima

Select Manufacturer
Which Manufacturer of SNMPG04150SCKS00 would you like to use for your alert(s)?
  • Please alert me when SNMPG04150SCKS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNMPG04150SCKS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNMPG04150SCKS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNMPG04150SCKS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNMPG04150SCKS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNMPG04150SCKS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: