Part Details for SNMPF05250SS3DKS00 by Wima
Overview of SNMPF05250SS3DKS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNMPF05250SS3DKS00
SNMPF05250SS3DKS00 CAD Models
SNMPF05250SS3DKS00 Part Data Attributes
|
SNMPF05250SS3DKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPF05250SS3DKS00
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Terminal Finish | Tin (Sn) | |
Width | 37 mm |
Alternate Parts for SNMPF05250SS3DKS00
This table gives cross-reference parts and alternative options found for SNMPF05250SS3DKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPF05250SS3DKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPF05250SS1FKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS1FKS00 |
SNMPF05250SS3GKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS3GKS00 |
SNMPF05250SS1AKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS1AKS00 |
SNMPF05250SS3JKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS3JKS00 |
SNMPF05250SS3EKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS3EKS00 |
SNMPF05250SS2LKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS2LKS00 |
SNMPF05250SS3CKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS3CKS00 |
SNMPF05250SS4AKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS4AKS00 |
SNMPF05250SS2BKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS2BKS00 |
SNMPF05250SS4JKS00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, | Wima | SNMPF05250SS3DKS00 vs SNMPF05250SS4JKS00 |