Part Details for SNJ54S436J by Texas Instruments
Overview of SNJ54S436J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54S436J
SNJ54S436J CAD Models
SNJ54S436J Part Data Attributes
|
SNJ54S436J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S436J
Texas Instruments
S SERIES, HEX 1-INPUT INVERT GATE, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LINE/MEMORY DRIVER; STROBED O/PS | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 500 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54S436J
This table gives cross-reference parts and alternative options found for SNJ54S436J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S436J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74S436N3 | Texas Instruments | Check for Price | SN74S436N3 | SNJ54S436J vs SN74S436N3 |
SN74S436NP1 | Texas Instruments | Check for Price | IC,TTL-TO-MOS TRANSLATOR,S-TTL,DIP,16PIN,PLASTIC | SNJ54S436J vs SN74S436NP1 |
SNC54S436J | Texas Instruments | Check for Price | IC,TTL-TO-MOS TRANSLATOR,S-TTL,DIP,16PIN,CERAMIC | SNJ54S436J vs SNC54S436J |
SN74S436NP3 | Texas Instruments | Check for Price | SN74S436NP3 | SNJ54S436J vs SN74S436NP3 |
SN74S436N1 | Texas Instruments | Check for Price | IC,TTL-TO-MOS TRANSLATOR,S-TTL,DIP,16PIN,PLASTIC | SNJ54S436J vs SN74S436N1 |