Part Details for SNJ54S283W by Rochester Electronics LLC
Overview of SNJ54S283W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54S283W
SNJ54S283W CAD Models
SNJ54S283W Part Data Attributes
|
SNJ54S283W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54S283W
Rochester Electronics LLC
Adder/Subtractor, S Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | S | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.16 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 18 ns | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SNJ54S283W
This table gives cross-reference parts and alternative options found for SNJ54S283W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S283W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54S283J-00 | Texas Instruments | Check for Price | S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | SNJ54S283W vs SNJ54S283J-00 |
SN74S283N3 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | SNJ54S283W vs SN74S283N3 |
DM54S283J/883 | National Semiconductor Corporation | Check for Price | IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | SNJ54S283W vs DM54S283J/883 |
SN74S283NE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | SNJ54S283W vs SN74S283NE4 |
SNJ54S283FK | Texas Instruments | Check for Price | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | SNJ54S283W vs SNJ54S283FK |
SN74S283N3 | Texas Instruments | Check for Price | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | SNJ54S283W vs SN74S283N3 |
SN74S283FN | Texas Instruments | Check for Price | S SERIES, 4-BIT ADDER/SUBTRACTOR, PQCC20 | SNJ54S283W vs SN74S283FN |
SN74S283NE4 | Texas Instruments | Check for Price | S SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | SNJ54S283W vs SN74S283NE4 |
SN74S283DR | Texas Instruments | Check for Price | S SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, SOIC-16 | SNJ54S283W vs SN74S283DR |
DM54S283J/883 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | SNJ54S283W vs DM54S283J/883 |