Logic
SNJ54S257J
Texas Instruments
Description: Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125

Overview of SNJ54S257J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54S257J Texas Instruments Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125

Price & Stock for SNJ54S257J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 100
  • 1 $13.5000
  • 4 $10.1250
  • 11 $9.1125
  • 20 $8.4375
  • 49 $8.1000
$8.1000 / $13.5000 Buy Now
Bristol Electronics   5
RFQ
Quest Components LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP 346
  • 1 $6.0000
  • 68 $2.8000
  • 180 $2.6000
$2.6000 / $6.0000 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP 176
  • 1 $26.3100
  • 43 $22.3635
  • 90 $21.0480
$21.0480 / $26.3100 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP 99
  • 1 $25.7868
  • 44 $21.9188
  • 92 $20.6294
$20.6294 / $25.7868 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP 80
  • 1 $18.0000
  • 20 $12.1500
  • 42 $11.2500
$11.2500 / $18.0000 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP 21
  • 1 $26.3100
  • 11 $24.9945
  • 21 $23.6790
$23.6790 / $26.3100 Buy Now
Quest Components LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP 3
  • 1 $17.1015
$17.1015 Buy Now
Rochester Electronics 54S257 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers RoHS: Not Compliant Status: Active Min Qty: 1 14
  • 1 $20.6400
  • 25 $20.2200
  • 100 $19.4000
  • 500 $18.5700
  • 1,000 $17.5400
$17.5400 / $20.6400 Buy Now

CAD Models for SNJ54S257J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54S257J by Texas Instruments

SNJ54S257J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERDIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
S
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.02 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
93 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54S257J
    Texas Instruments
    Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
    VS

Alternate Parts for SNJ54S257J

This table gives cross-reference parts and alternative options found for SNJ54S257J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S257J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54S257J/883 S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SNJ54S257J vs DM54S257J/883
M38510/07906BEA Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, Lansdale Semiconductor Inc SNJ54S257J vs M38510/07906BEA
M38510/07906BEX Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, Lansdale Semiconductor Inc SNJ54S257J vs M38510/07906BEX
Part Number Description Manufacturer Compare
SN74S257N-00 S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Texas Instruments SNJ54S257J vs SN74S257N-00
SN74S257J-00 S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Texas Instruments SNJ54S257J vs SN74S257J-00
SN74S257N3 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70 Texas Instruments SNJ54S257J vs SN74S257N3
SN54S257J Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 Texas Instruments SNJ54S257J vs SN54S257J
DM54S257J Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SNJ54S257J vs DM54S257J
DM54S257JMIL Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SNJ54S257J vs DM54S257JMIL
N74S257N Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16 YAGEO Corporation SNJ54S257J vs N74S257N
SN74S257N-10 S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Texas Instruments SNJ54S257J vs SN74S257N-10
DM54S257J/883 S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SNJ54S257J vs DM54S257J/883

Related Parts for SNJ54S257J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54S257J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54S257J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54S257J would you like to use for your alert(s)?
  • Please alert me when SNJ54S257J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54S257J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54S257J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54S257J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54S257J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54S257J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: