Part Details for SNJ54S195J by Rochester Electronics LLC
Overview of SNJ54S195J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54S195J
SNJ54S195J CAD Models
SNJ54S195J Part Data Attributes
|
SNJ54S195J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54S195J
Rochester Electronics LLC
Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for SNJ54S195J
This table gives cross-reference parts and alternative options found for SNJ54S195J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S195J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, DIP-16 | AMD | SNJ54S195J vs SN54S195J |
DM54S195J/883 | IC S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | SNJ54S195J vs DM54S195J/883 |
SN54S195J-00 | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SNJ54S195J vs SN54S195J-00 |
SN74S195J-00 | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SNJ54S195J vs SN74S195J-00 |
SN74S195N-00 | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SNJ54S195J vs SN74S195N-00 |
SN54S195J | 4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SNJ54S195J vs SN54S195J |
M38510/07602BEA | Parallel In Parallel Out, 4-Bit, TTL, CDIP16, | Lansdale Semiconductor Inc | SNJ54S195J vs M38510/07602BEA |
SN74S195N3 | Shift registers with J-/K serial inputs 16-PDIP 0 to 70 | Texas Instruments | SNJ54S195J vs SN74S195N3 |
M38510/07602BEX | Parallel In Parallel Out, | Lansdale Semiconductor Inc | SNJ54S195J vs M38510/07602BEX |
SN74S195J | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SNJ54S195J vs SN74S195J |