SNJ54S132J-00
Texas Instruments
Description: S SERIES, QUAD 2-INPUT NAND GATE, CDIP14

Overview of SNJ54S132J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SNJ54S132J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54S132J-00 by Texas Instruments

SNJ54S132J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
68 mA
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54S132J-00
    Texas Instruments
    S SERIES, QUAD 2-INPUT NAND GATE, CDIP14
    VS

Alternate Parts for SNJ54S132J-00

This table gives cross-reference parts and alternative options found for SNJ54S132J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S132J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S132N-10 IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate Texas Instruments SNJ54S132J-00 vs SN74S132N-10
74S38A IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SNJ54S132J-00 vs 74S38A
JM38510/07002BCB IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SNJ54S132J-00 vs JM38510/07002BCB
SN54S38N S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments SNJ54S132J-00 vs SN54S38N
74S03A IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SNJ54S132J-00 vs 74S03A
N74S38F NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SNJ54S132J-00 vs N74S38F
74S38F IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SNJ54S132J-00 vs 74S38F
SNJ54S03J-00 S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SNJ54S132J-00 vs SNJ54S03J-00
DM74S132N S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments SNJ54S132J-00 vs DM74S132N
S54S38F NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SNJ54S132J-00 vs S54S38F
Part Number Description Manufacturer Compare
74S38F NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SNJ54S132J-00 vs 74S38F
SN74S38J S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SNJ54S132J-00 vs SN74S38J
74S38F IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SNJ54S132J-00 vs 74S38F
74S38J S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SNJ54S132J-00 vs 74S38J
SN74S03J-00 S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SNJ54S132J-00 vs SN74S03J-00
SN54S38J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SNJ54S132J-00 vs SN54S38J
74S38A IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SNJ54S132J-00 vs 74S38A
DM74S132N NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 National Semiconductor Corporation SNJ54S132J-00 vs DM74S132N
74S03F S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors SNJ54S132J-00 vs 74S03F
N74S38A NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SNJ54S132J-00 vs N74S38A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54S132J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54S132J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54S132J-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54S132J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54S132J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54S132J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54S132J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54S132J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54S132J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: